ABM8AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8AIG-18.432MHZ-12-2Z-T3

Digi-Key Part Number
535-13388-2-ND - Tape & Reel (TR)
535-13388-1-ND - Cut Tape (CT)
535-13388-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM8AIG-18.432MHZ-12-2Z-T3
Supplier
Description
CRYSTAL 18.4320MHZ 12PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
18.432 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.75000$1.75
10$1.67100$16.71
50$1.63280$81.64
100$1.39950$139.95
500$1.36064$680.32
1,000$1.14683$1,146.83
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.08852$3,265.56
6,000$1.04964$6,297.84