ABM11AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11AIG-27.000MHZ-4Z-T3

Digi-Key Part Number
535-13375-2-ND - Tape & Reel (TR)
535-13375-1-ND - Cut Tape (CT)
535-13375-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11AIG-27.000MHZ-4Z-T3
Supplier
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
27 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.65000$1.65
10$1.57000$15.70
50$1.53340$76.67
100$1.31430$131.43
500$1.27776$638.88
1,000$1.07696$1,076.96
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.02220$3,066.60
6,000$0.98569$5,914.14
15,000$0.94919$14,237.85
Additional Resources
AttributeDescription
Other Names
535-13375-2
535-13375-1
535-13375-6
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EB1620YA10-27.000M TREcliptek2,8002773-EB1620YA10-27.000MCT-ND$0.94000Direct
IXA10-FBFF10-27.000MHZILSI2,9842780-IXA10-FBFF10-27.000MHZCT-ND$1.08000Similar
IXA12-FBFF10-27.000MHZILSI3,0002780-IXA12-FBFF10-27.000MHZCT-ND$1.01000Direct