ABM11 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11 SERIES
ABM11 Series Top
ABM11 Series Circuit

ABM11-32.000MHZ-8-7G-T

Digi-Key Part Number
535-14369-2-ND - Tape & Reel (TR)
535-14369-1-ND - Cut Tape (CT)
535-14369-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11-32.000MHZ-8-7G-T
Supplier
Description
CRYSTAL 32.0000MHZ 8PF SMD
Detailed Description
32 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.05000$2.05
10$1.95500$19.55
50$1.90980$95.49
100$1.63690$163.69
500$1.59138$795.69
Additional Resources
AttributeDescription
Other Names
-535-14369-6
535-14369-6
-535-14369-2
535-14369-2
-535-14369-1
535-14369-1
Standard Package1,000