ABM11 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11 SERIES
ABM11 Series Side
ABM11 Series Top

ABM11-16.000MHZ-9-B1U-T

Digi-Key Part Number
535-13598-2-ND - Tape & Reel (TR)
535-13598-1-ND - Cut Tape (CT)
535-13598-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11-16.000MHZ-9-B1U-T
Supplier
Description
CRYSTAL 16.0000MHZ 9PF SMD
Detailed Description
16 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.78458$784.58
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.41000$1.41
10$1.25300$12.53
50$1.17160$58.58
100$1.03520$103.52
Additional Resources
AttributeDescription
Other Names
535-13598-1
535-13598-2
535-13598-6
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ABM11W-16.0000MHZ-7-B1U-T3Abracon LLC1,152535-13811-1-ND$1.10000Similar