CAD | USD

SOT-23-5

S-8354A50MC-JRJT2U

Digi-Key Part Number
S-8354A50MC-JRJT2U-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-8354A50MC-JRJT2U
Supplier
Description
IC REG BOOST 5V 300MA SOT23-5
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 300mA (Switch) SC-74A, SOT-753
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Current - Output
300mA (Switch)
Frequency - Switching
50kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.87675$2,630.25
Additional Resources
AttributeDescription
Standard Package3,000