CAD | USD

Not Recommended for New Design, minimums may apply.
SOT-23-5

S-8241AECMC-GECT2G

Digi-Key Part Number
S-8241AECMC-GECT2G-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-8241AECMC-GECT2G
Supplier
Description
IC BATT PROT LI-ION 1CEL SOT23-5
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.48255$1,447.65
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AP9101CAK6-ANTRG1Diodes Incorporated6,000AP9101CAK6-ANTRG1DICT-ND$0.68000Similar
AP9214L-AH-HSB-7Diodes Incorporated3,056AP9214L-AH-HSB-7DICT-ND$1.37000Similar
AP9101CAK6-ABTRG1Diodes Incorporated3,160AP9101CAK6-ABTRG1DICT-ND$0.68000Similar
BQ29705DSERTexas Instruments2,645296-39946-1-ND$0.80000Similar