CAD | USD

Not Recommended for New Design, minimums may apply.
SOT-23-5

S-817B56AMC-CXTT2G

Digi-Key Part Number
S-817B56AMC-CXTT2G-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-817B56AMC-CXTT2G
Supplier
Description
IC REG LINEAR 5.6V 75MA SOT23-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 75mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 10mA
Current - Output
75mA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Regulators
1
Current - Quiescent (Iq)
2.5 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000