CAD | USD

SOT-343 PKG

S-817A20ANB-CUJT2U

Digi-Key Part Number
1662-3301-2-ND - Tape & Reel (TR)
1662-3301-1-ND - Cut Tape (CT)
1662-3301-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-817A20ANB-CUJT2U
Supplier
Description
IC REG LINEAR 2V 35MA SC82AB
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 35mA SC-82AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.67V @ 10mA
Current - Output
35mA
PSRR
-
Control Features
-
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Number of Regulators
1
Current - Quiescent (Iq)
2.5 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.49132$1,473.96
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.20000$1.20
10$1.05500$10.55
Additional Resources
AttributeDescription
Other Names
1662-3301-2
S-817A20ANB-CUJT2U-ND
Standard Package3,000