CAD | USD

Not Recommended for New Design, minimums may apply.
SOT-23-5

S-814A49AMC-BDNT2G

Digi-Key Part Number
S-814A49AMC-BDNT2G-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-814A49AMC-BDNT2G
Supplier
Description
IC REG LINEAR 4.9V 135MA SOT23-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 135mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
4.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 60mA
Current - Output
135mA
PSRR
45dB (100Hz)
Control Features
Enable
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Regulators
1
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
40 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.45623$1,368.69
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
XC6204B452MR-GTorex Semiconductor Ltd3,000893-1441-1-ND$1.00000Direct