CAD | USD

SNT-6A (H)

S-812C58BPI-C5MTFU

Digi-Key Part Number
S-812C58BPI-C5MTFU-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-812C58BPI-C5MTFU
Supplier
Description
IC REG LINEAR 5.8V 75MA SNT6A
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SNT-6A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 100mA
Current - Output
75mA
PSRR
-
Control Features
Enable
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Number of Regulators
1
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
2.5 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.51415$2,570.75
Additional Resources
AttributeDescription
Standard Package5,000