CAD | USD

TO-92-3(StandardBody),TO-226_straightlead

S-812C36AY-B2-U

Digi-Key Part Number
1662-1954-ND
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-812C36AY-B2-U
Supplier
Description
IC REG LINEAR 3.6V 50MA TO92-3
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Bulk
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 10mA
Current - Output
50mA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Number of Regulators
1
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
1.8 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
1$1.43000$1.43
10$1.25800$12.58
25$1.18040$29.51
100$0.96360$96.36
250$0.89500$223.75
500$0.76170$380.85
1,000$0.60937$609.37
2,500$0.55224$1,380.60
5,000$0.53894$2,694.70
Additional Resources
AttributeDescription
Other Names
1662-1954
1662-1954-1
1662-1954-1-ND
S-812C36AY-B2-U-ND
Standard Package500