CAD | USD

Obsolete item.
TO-92-3(StandardBody),TO-226_straightlead

S-812C33AY-B-G

Digi-Key Part Number
S-812C33AY-B-G-ND
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-812C33AY-B-G
Supplier
Description
IC REG LINEAR 3.3V 50MA TO92-3
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Bulk
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 10mA
Current - Output
50mA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Number of Regulators
1
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
1.8 µA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package500