CAD | USD

SNT-6A (H)

S-812C30BPI-C4KTFU

Digi-Key Part Number
1662-3251-2-ND - Tape & Reel (TR)
1662-3251-1-ND - Cut Tape (CT)
1662-3251-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-812C30BPI-C4KTFU
Supplier
Description
IC REG LINEAR 3V 50MA SNT6A
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 50mA SNT-6A (H)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 10mA
Current - Output
50mA
PSRR
-
Control Features
Enable
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A (H)
Number of Regulators
1
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
1.8 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1662-3251-2
S-812C30BPI-C4KTFU-ND
Standard Package5,000