CAD | USD

SOT-343 PKG

S-80934CNNB-G84T2U

Digi-Key Part Number
S-80934CNNB-G84T2U-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-80934CNNB-G84T2U
Supplier
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Supervisor Open Drain or Open Collector Channel SC-82AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Voltage Detector
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
20ms Minimum
Voltage - Threshold
3.4V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000