CAD | USD

SNT-4A

S-80933CLPF-G63TFU

Digi-Key Part Number
1662-2424-2-ND - Tape & Reel (TR)
1662-2424-1-ND - Cut Tape (CT)
1662-2424-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-80933CLPF-G63TFU
Supplier
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Voltage - Threshold
3.3V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
18ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
1662-2424-2
S-80933CLPF-G63TFU-ND
1662-2424-1
1662-2424-6
Standard Package5,000