CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
TO-92-3(StandardBody),TO-226_straightlead

S-80847CNY-B2-U

Digi-Key Part Number
1662-1860-ND
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-80847CNY-B2-U
Supplier
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Bulk
Part Status
Active
Type
Voltage Detector
Voltage - Threshold
4.7V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
In Stock: 68

Additional Resources
AttributeDescription
Other Names
1662-1860
1662-1860-1
1662-1860-1-ND
S-80847CNY-B2-U-ND
Standard Package500