CAD | USD

Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
TO-92-3(StandardBody),TO-226_straightlead

S-80846CLY-B2-U

Digi-Key Part Number
1662-1854-ND
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-80846CLY-B2-U
Supplier
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Bulk
Part Status
Active
Type
Voltage Detector
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Voltage - Threshold
4.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
1$1.14000$1.14
10$0.99900$9.99
25$0.93800$23.45
Additional Resources
AttributeDescription
Other Names
1662-1854
1662-1854-1
1662-1854-1-ND
S-80846CLY-B2-U-ND
Standard Package500