CAD | USD

SOT-23-5

S-80835CNMC-B8UT2U

Digi-Key Part Number
1662-1811-2-ND - Tape & Reel (TR)
1662-1811-1-ND - Cut Tape (CT)
1662-1811-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-80835CNMC-B8UT2U
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Supervisor Open Drain or Open Collector Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Voltage - Threshold
3.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
In Stock: 90

Additional Resources
AttributeDescription
Other Names
1662-1811-2
S-80835CNMC-B8UT2U-ND
Standard Package3,000