CAD | USD

SOT-23-5

S-5844A60CD-M5T1U3

Digi-Key Part Number
S-5844A60CD-M5T1U3-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-5844A60CD-M5T1U3
Supplier
Description
THERMOSTAT OPEN DRAIN SOT23-5
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Thermostat Open Drain SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Trip Temperature Threshold
-
Accuracy
±2.5°C
Current - Output (Max)
10mA
Output Type
Open Drain
Output Function
/OverTemp
Selectable Hysteresis
No
Features
-
Current - Supply
180nA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Voltage - Supply
1.65 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.57678$1,730.34
Additional Resources
AttributeDescription
Standard Package3,000