CAD | USD

TO-226-3, TO-92-3 (TO-226AA)

S-5732RSL2B-Y3N2U

Digi-Key Part Number
S-5732RSL2B-Y3N2U-ND
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-5732RSL2B-Y3N2U
Supplier
Description
HIGHWITHSTAND VOLTAGE HIGH-SPEED
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Digital Switch Unipolar Switch Push-Pull Hall Effect TO-92S
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
9mT Trip, 2.5mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 26V
Current - Supply (Max)
4mA
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
TO-92S
Package / Case
TO-226-3, TO-92-3 Short Body
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000