CAD | USD

SOT-23-3
S-5712ACDL1-M3T1U
Digi-Key Part Number
728-1070-2-ND
728-1070-1-ND
728-1070-6-ND
ManufacturerABLIC U.S.A. Inc.
Manufacturer Product NumberS-5712ACDL1-M3T1U
DescriptionMAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time18 Weeks
Detailed DescriptionDigital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Product Attributes
TypeDescriptionSelect
Category
Mfr
ABLIC U.S.A. Inc.
SeriesS-5712
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
±4mT Trip, ±3.7mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.5V
Current - Supply (Max)
4µA
Current - Output (Max)
1mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

36,114 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.49000$1.49
5$1.41600$7.08
10$1.23300$12.33
25$1.08320$27.08
50$0.90000$45.00
100$0.76660$76.66
500$0.66662$333.31
1,000$0.58329$583.29
Additional Resources
AttributeDescription
Other Names728-1070-2
Standard Package3,000