6HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-13A1C18-E6T1U3

Digi-Key Part Number
1662-3170-2-ND - Tape & Reel (TR)
1662-3170-1-ND - Cut Tape (CT)
1662-3170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-13A1C18-E6T1U3
Description
IC REG LINEAR 1.8V 1A 6HSOP
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 300mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Inrush Current Limit, Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.64000$2.64
10$2.37000$23.70
25$2.23560$55.89
100$1.90450$190.45
250$1.78828$447.07
500$1.56474$782.37
1,000$1.29650$1,296.50
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$1.26530$5,061.20
Additional Resources
AttributeDescription
Other Names
1662-3170-2
S-13A1C18-E6T1U3-ND
1662-3170-6
1662-3170-1
Standard Package4,000