6HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-13A1C18-E6T1U3

Digi-Key Part Number
1662-3170-2-ND - Tape & Reel (TR)
1662-3170-1-ND - Cut Tape (CT)
1662-3170-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-13A1C18-E6T1U3
Supplier
Description
IC REG LINEAR 1.8V 1A 6HSOP
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 300mA
Current - Output
1A
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Inrush Current Limit, Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.01000$2.01
10$1.79800$17.98
25$1.70640$42.66
100$1.40180$140.18
250$1.31044$327.61
500$1.15808$579.04
1,000$0.91427$914.27
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$1.01369$4,054.76
Additional Resources
AttributeDescription
Other Names
1662-3170-2
S-13A1C18-E6T1U3-ND
1662-3170-6
1662-3170-1
Standard Package4,000