SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-13A1A25-U5T1U3

Digi-Key Part Number
1662-3289-2-ND - Tape & Reel (TR)
1662-3289-1-ND - Cut Tape (CT)
1662-3289-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-13A1A25-U5T1U3
Supplier
Description
IC REG LINEAR 2.5V 1A SOT89-5
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 300mA
Current - Output
1A
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Inrush Current Limit, Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.37000$2.37
10$2.11800$21.18
25$2.01040$50.26
100$1.65150$165.15
250$1.54372$385.93
500$1.36424$682.12
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.88972$889.72
2,000$0.83936$1,678.72
Additional Resources
AttributeDescription
Other Names
1662-3289-1
1662-3289-2
1662-3289-6
S-13A1A25-U5T1U3-ND
Standard Package1,000