SOT-343 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1335B21-N4T1U3

Digi-Key Part Number
S-1335B21-N4T1U3-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-1335B21-N4T1U3
Supplier
Description
IC REG LINEAR 2.1V 150MA SC82AB
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.127V @ 100mA
Current - Output
150mA
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
54 µA
PSRR
80dB ~ 70dB (1kHz ~ 10KHz)
Control Features
Enable
Protection Features
Overcurrent, Soft-Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.50904$1,527.12
Additional Resources
AttributeDescription
Standard Package3,000