SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1323B52PF-N9LTFU

Digi-Key Part Number
1662-1499-2-ND - Tape & Reel (TR)
1662-1499-1-ND - Cut Tape (CT)
1662-1499-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-1323B52PF-N9LTFU
Supplier
Description
IC REG LINEAR 5.2V 150MA SNT4A
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
5.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.42570$2,128.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.14000$1.14
10$1.01100$10.11
25$0.94960$23.74
100$0.77520$77.52
Additional Resources
AttributeDescription
Other Names
1662-1499-6
S-1323B52PF-N9LTFU-ND
1662-1499-1
1662-1499-2
Standard Package5,000