SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1323B33PF-N8STFU

Digi-Key Part Number
1662-3055-2-ND - Tape & Reel (TR)
1662-3055-1-ND - Cut Tape (CT)
1662-3055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1323B33PF-N8STFU
Description
IC REG LINEAR 3.3V 150MA SNT4A
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 150mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.43000$1.43
10$1.27600$12.76
25$1.21120$30.28
100$0.99490$99.49
250$0.93008$232.52
500$0.82192$410.96
1,000$0.64890$648.90
2,500$0.61216$1,530.40
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.61217$3,060.85
Additional Resources
AttributeDescription
Other Names
1662-3055-2
1662-3055-1
1662-3055-6
S-1323B33PF-N8STFU-ND
Standard Package5,000