HSNT-4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1317A30-A4T2U4

Digi-Key Part Number
1662-2845-2-ND - Tape & Reel (TR)
1662-2845-1-ND - Cut Tape (CT)
1662-2845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1317A30-A4T2U4
Description
IC REG LINEAR 3V 100MA HSNT4-B
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.02V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
HSNT-4-B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.90000$1.90
10$1.68900$16.89
25$1.60320$40.08
100$1.31670$131.67
250$1.23088$307.72
500$1.08776$543.88
1,000$0.85876$858.76
2,500$0.81015$2,025.38
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.81015$8,101.50