HSNT-4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1313A18-A4T2U3

Digi-Key Part Number
1662-2790-2-ND - Tape & Reel (TR)
1662-2790-1-ND - Cut Tape (CT)
1662-2790-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-1313A18-A4T2U3
Supplier
Description
IC REG LINEAR 1.8V 200MA HSNT4-B
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 100mA
Current - Output
200mA
Current - Quiescent (Iq)
100 nA
Current - Supply (Max)
1.35 µA
PSRR
-
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
HSNT-4-B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.48653$4,865.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.30000$1.30
10$1.14700$11.47
25$1.07720$26.93
100$0.87930$87.93
250$0.81668$204.17
500$0.69504$347.52
1,000$0.55604$556.04
2,500$0.50391$1,259.77
5,000$0.46916$2,345.80
Additional Resources
AttributeDescription
Other Names
1662-2790-1
1662-2790-2
1662-2790-6
Standard Package10,000