HSNT-4-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1312A33-A4T1U3

Digi-Key Part Number
1662-2933-2-ND - Tape & Reel (TR)
1662-2933-1-ND - Cut Tape (CT)
1662-2933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1312A33-A4T1U3
Description
IC REG LINEAR 3.3V 150MA HSNT4-A
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
30 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
HSNT-4-A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.87000$1.87
10$1.66100$16.61
25$1.57680$39.42
100$1.29530$129.53
250$1.21084$302.71
500$1.07002$535.01
1,000$0.84476$844.76
2,500$0.79694$1,992.35
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.79694$7,969.40
Additional Resources
AttributeDescription
Other Names
1662-2933-1
1662-2933-6
1662-2933-2
S-1312A33-A4T1U3-ND
Standard Package10,000