SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1172B14-U5T1G

Digi-Key Part Number
S-1172B14-U5T1G-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-1172B14-U5T1G
Supplier
Description
IC REG LINEAR 1.4V 1A SOT89-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 300mA
Current - Output
1A
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
110 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.88542$885.42
Additional Resources
AttributeDescription
Standard Package1,000