SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1167B19-M5T1U

Digi-Key Part Number
1662-1379-2-ND - Tape & Reel (TR)
1662-1379-1-ND - Cut Tape (CT)
1662-1379-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-1167B19-M5T1U
Supplier
Description
IC REG LINEAR 1.9V 150MA SOT23-5
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 100mA
Current - Output
150mA
Current - Quiescent (Iq)
900 nA
Current - Supply (Max)
16 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.45723$1,371.69
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.11000$1.11
10$0.98200$9.82
25$0.92200$23.05
Additional Resources
AttributeDescription
Other Names
1662-1379-6
1662-1379-1
1662-1379-2
S-1167B19-M5T1U-ND
Standard Package3,000