6HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1142B98H-E6T2U

Digi-Key Part Number
S-1142B98H-E6T2U-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-1142B98H-E6T2U
Supplier
Description
IC REG LINEAR 9.8V 200MA 6HSOP
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
9.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
200mA
Current - Quiescent (Iq)
2.5 µA
Current - Supply (Max)
9 µA
PSRR
35dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.91782$1,835.64
Additional Resources
AttributeDescription
Standard Package2,000