6HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1142A50I-E6T1U

Digi-Key Part Number
728-1060-2-ND - Tape & Reel (TR)
728-1060-1-ND - Cut Tape (CT)
728-1060-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-1142A50I-E6T1U
Supplier
Description
IC REG LINEAR 5V 200MA 6HSOP
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA (Typ)
Current - Output
200mA
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
9 µA
PSRR
40dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
S1142A50IE6T1U
728-1060-2
728-1060-1
728-1060-6
Standard Package2,000