SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1132B42-M5T1U

Digi-Key Part Number
1662-2461-2-ND - Tape & Reel (TR)
1662-2461-1-ND - Cut Tape (CT)
1662-2461-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-1132B42-M5T1U
Supplier
Description
IC REG LINEAR 4.2V 300MA SOT23-5
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
4.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 100mA
Current - Output
300mA
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
40 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.52056$1,561.68
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.27000$1.27
10$1.11800$11.18
25$1.04960$26.24
100$0.85690$85.69
250$0.79588$198.97
500$0.67738$338.69
1,000$0.54190$541.90
Additional Resources
AttributeDescription
Other Names
1662-2461-2
1662-2461-1
S-1132B42-M5T1U-ND
1662-2461-6
Standard Package3,000