
S-93S66A0S-J8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-93S66A0S-J8T2UDTR-ND - Tape & Reel (TR) 1662-S-93S66A0S-J8T2UDCT-ND - Cut Tape (CT) 1662-S-93S66A0S-J8T2UDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-93S66A0S-J8T2UD |
Description | IC EEPROM 4KBIT SPI 1MHZ 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | SPI | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.38600 | $13.86 |
| 25 | $1.34800 | $33.70 |
| 50 | $1.31880 | $65.94 |
| 100 | $1.28940 | $128.94 |
| 250 | $1.25052 | $312.63 |
| 500 | $1.22112 | $610.56 |
| 1,000 | $1.19175 | $1,191.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.23231 | $4,929.24 |

