8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8424AAFFT-TB-U

Digi-Key Part Number
S-8424AAFFT-TB-U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8424AAFFT-TB-U
Description
IC POWER SUPPLY SWITCHING 8TSSOP
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Power Supply Controller Power Supply Switching 8-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC Inc.
Series
Package
Tape & Reel (TR)
Product Status
Active
Applications
Power Supply Switching
Voltage - Input
1.7V ~ 16V
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$1.41331$5,653.24
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM3880MFE-1AB/NOPBTexas Instruments62LM3880MFE-1AB/NOPBCT-ND$2.58000Similar
NCP43080DMNTWGonsemi1NCP43080DMNTWGOSCT-ND$3.94000Similar
ADM1166ACPZ-REELAnalog Devices Inc.2,463505-ADM1166ACPZ-REELCT-ND$32.95000Similar
MP6907GJ-PMonolithic Power Systems Inc.9081589-1449-1-ND$3.47000Similar
LTC2955ITS8-1#TRPBFAnalog Devices Inc.1,545505-LTC2955ITS8-1#TRPBFCT-ND$11.34000Similar