
S-82A1AAW-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-82A1AAW-I6T1UTR-ND - Tape & Reel (TR) 1662-S-82A1AAW-I6T1UCT-ND - Cut Tape (CT) 1662-S-82A1AAW-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82A1AAW-I6T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.95575 | $4,778.75 |
| 10,000 | $0.93704 | $9,370.40 |
| 15,000 | $0.92768 | $13,915.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.31840 | $32.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $2.07700 | $20.77 |
| 25 | $1.97080 | $49.27 |
| 100 | $1.61870 | $161.87 |

