
S-8252ABB-M6T1U | |
|---|---|
DigiKey Part Number | S-8252ABB-M6T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8252ABB-M6T1U |
Description | IC BATT PROT LI-ION 2CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Category | Fault Protection Over Current |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Battery Protection | Supplier Device Package SOT-23-6 |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38821 | $4,164.63 |
| 6,000 | $1.35931 | $8,155.86 |
| 9,000 | $1.34484 | $12,103.56 |

