
S-8225AAM-TCT1U | |
|---|---|
DigiKey Part Number | 1662-S-8225AAM-TCT1UTR-ND - Tape & Reel (TR) 1662-S-8225AAM-TCT1UCT-ND - Cut Tape (CT) 1662-S-8225AAM-TCT1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8225AAM-TCT1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.20000 | $5.20 |
| 10 | $3.91000 | $39.10 |
| 25 | $3.58640 | $89.66 |
| 100 | $3.23120 | $323.12 |
| 250 | $3.06168 | $765.42 |
| 500 | $2.95952 | $1,479.76 |
| 1,000 | $2.87539 | $2,875.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.74922 | $10,996.88 |

