


S-8224BAB-I8T1U | |
|---|---|
DigiKey Part Number | 1662-S-8224BAB-I8T1UTR-ND - Tape & Reel (TR) 1662-S-8224BAB-I8T1UCT-ND - Cut Tape (CT) 1662-S-8224BAB-I8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8224BAB-I8T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 10 | $2.92500 | $29.25 |
| 25 | $2.67280 | $66.82 |
| 100 | $2.39600 | $239.60 |
| 250 | $2.26416 | $566.04 |
| 500 | $2.18466 | $1,092.33 |
| 1,000 | $2.11918 | $2,119.18 |
| 2,500 | $2.05010 | $5,125.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.00845 | $10,042.25 |

