


S-8215AAJ-I8T1U | |
|---|---|
DigiKey Part Number | 1662-S-8215AAJ-I8T1UTR-ND - Tape & Reel (TR) 1662-S-8215AAJ-I8T1UCT-ND - Cut Tape (CT) 1662-S-8215AAJ-I8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8215AAJ-I8T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.33000 | $3.33 |
| 10 | $2.46000 | $24.60 |
| 25 | $2.24360 | $56.09 |
| 100 | $2.00490 | $200.49 |
| 250 | $1.89136 | $472.84 |
| 500 | $1.82292 | $911.46 |
| 1,000 | $1.76657 | $1,766.57 |
| 2,500 | $1.70708 | $4,267.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.67123 | $8,356.15 |

