
S-8209ACL-I8T1U | ||
---|---|---|
Digi-Key Part Number | S-8209ACL-I8T1U-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-8209ACL-I8T1U | |
Description | IC BATT MFUNC LI-ION SNT-8A | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer SNT-8A | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Lead | |
Supplier Device Package | SNT-8A | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Design/Specification | |
EDA Models | S-8209ACL-I8T1U by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $1.51892 | $7,594.60 |
Attribute | Description |
---|---|
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AP9214L-AH-HSB-7 | Diodes Incorporated | 5,303 | AP9214L-AH-HSB-7DICT-ND | $1.47000 | Similar |
BQ29706DSER | Texas Instruments | 7,160 | 296-39947-1-ND | $0.97000 | Similar |
BQ29707DSER | Texas Instruments | 1,271 | 296-39948-1-ND | $0.97000 | Similar |
BQ29733DSET | Texas Instruments | 4,327 | 296-BQ29733DSETCT-ND | $1.92000 | Similar |
BQ29703DSET | Texas Instruments | 403 | 296-37960-1-ND | $1.92000 | Similar |