


S-57K1NBL2A-M3T2U | |
|---|---|
DigiKey Part Number | 1662-S-57K1NBL2A-M3T2UTR-ND - Tape & Reel (TR) 1662-S-57K1NBL2A-M3T2UCT-ND - Cut Tape (CT) 1662-S-57K1NBL2A-M3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57K1NBL2A-M3T2U |
Description | AUTOMOTIVE MAGNETIC SENSOR ICS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 9mT Trip, -9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 5 | $1.60600 | $8.03 |
| 10 | $1.52800 | $15.28 |
| 25 | $1.43240 | $35.81 |
| 50 | $1.36780 | $68.39 |
| 100 | $1.30840 | $130.84 |
| 500 | $1.18920 | $594.60 |
| 1,000 | $1.14491 | $1,144.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08212 | $3,246.36 |

