


S-57A1NNL1A-M3T2U | |
|---|---|
DigiKey Part Number | 1662-S-57A1NNL1A-M3T2UTR-ND - Tape & Reel (TR) 1662-S-57A1NNL1A-M3T2UCT-ND - Cut Tape (CT) 1662-S-57A1NNL1A-M3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57A1NNL1A-M3T2U |
Description | AUTOMOTIVE MAGNETIC SENSOR ICS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | -1.5mT Trip, -3.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 5 | $1.55400 | $7.77 |
| 10 | $1.47500 | $14.75 |
| 25 | $1.38360 | $34.59 |
| 50 | $1.32060 | $66.03 |
| 100 | $1.26320 | $126.32 |
| 500 | $1.14770 | $573.85 |
| 1,000 | $1.10475 | $1,104.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04389 | $3,131.67 |
| 6,000 | $1.00958 | $6,057.48 |
| 9,000 | $0.99084 | $8,917.56 |
| 15,000 | $0.96854 | $14,528.10 |


