SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-13R1B18-M5T1U3

Digi-Key Part Number
1662-1537-2-ND - Tape & Reel (TR)
1662-1537-1-ND - Cut Tape (CT)
1662-1537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-13R1B18-M5T1U3
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
9 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Overcurrent, Reverse Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.81000$2,430.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.78000$1.78
10$1.59300$15.93
25$1.51200$37.80
Additional Resources
AttributeDescription
Other Names
S-13R1B18-M5T1U3-ND
1662-1537-6
1662-1537-2
1662-1537-1
Standard Package3,000