HSNT-4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1333C20-A4T2U3

Digi-Key Part Number
S-1333C20-A4T2U3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1333C20-A4T2U3
Description
IC REG LINEAR 2V 300MA HSNT4-B
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-4-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
5.5V
Voltage Dropout (Max)
0.36V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
38 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
HSNT-4-B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.75098$7,509.80
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S-1333D20-A4T2U3ABLIC Inc.0S-1333D20-A4T2U3-ND$0.75098Direct
S-1333D20-A4T1U3ABLIC Inc.0S-1333D20-A4T1U3-ND$0.75098Direct
S-1333B20-A4T1U3ABLIC Inc.0S-1333B20-A4T1U3-ND$0.75098Direct
S-1333B20-A4T2U3ABLIC Inc.0S-1333B20-A4T2U3-ND$0.75098Direct
S-1333C20-A4T1U3ABLIC Inc.0S-1333C20-A4T1U3-ND$0.75098Direct