
S-1323B52PF-N9LTFU | ||
---|---|---|
Digi-Key Part Number | 1662-1499-2-ND - Tape & Reel (TR) 1662-1499-1-ND - Cut Tape (CT) 1662-1499-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-1323B52PF-N9LTFU | |
Description | IC REG LINEAR 5.2V 150MA SNT4A | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-1323 Series |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
PCN Design/Specification | |
HTML Datasheet | S-1323 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.61907 | $3,095.35 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $1.21800 | $12.18 |
25 | $1.15560 | $28.89 |
100 | $0.94920 | $94.92 |
Attribute | Description |
---|---|
Other Names | 1662-1499-6 S-1323B52PF-N9LTFU-ND 1662-1499-1 1662-1499-2 |
Standard Package | 5,000 |