
S-1317A10-M5T1U4 | ||
---|---|---|
Digi-Key Part Number | 1662-2834-2-ND - Tape & Reel (TR) 1662-2834-1-ND - Cut Tape (CT) 1662-2834-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-1317A10-M5T1U4 | |
Description | IC REG LINEAR 1V 100MA SOT23-5 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-1317 Series |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Featured Product | S-1317 Series Low Current Consumption LDO Voltage Regulators |
PCN Design/Specification | |
HTML Datasheet | S-1317 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
10 | $1.95800 | $19.58 |
25 | $1.85760 | $46.44 |
100 | $1.52610 | $152.61 |
250 | $1.42660 | $356.65 |
500 | $1.26074 | $630.37 |
1,000 | $0.99530 | $995.30 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.93897 | $2,816.91 |
Attribute | Description |
---|---|
Other Names | 1662-2834-1 1662-2834-6 1662-2834-2 |
Standard Package | 3,000 |