SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1206B29-M3T1U

Digi-Key Part Number
1662-1452-2-ND - Tape & Reel (TR)
1662-1452-1-ND - Cut Tape (CT)
1662-1452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1206B29-M3T1U
Description
IC REG LINEAR 2.9V 250MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
8,878 In Stock

All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.67000$1.67
10$1.50100$15.01
25$1.42400$35.60
100$1.17010$117.01
250$1.09372$273.43
500$0.96656$483.28
1,000$0.76308$763.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.71988$2,159.64
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1662-1452-2
1662-1452-1
S-1206B29-M3T1U-ND
1662-1452-6
Standard Package3,000